+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA2KN22P7

Contactor: 4-pole; NC x2 + NO x2; 230VAC; 10A; TeSys D; W: 45mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CA2KN22P7
TME Symbol:
CA2KN22P7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
230V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
58mm
Gross weight178.2 g
Certificates
EAN code3389110500257
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CA2KN22P7
64 in TME stock
Net price for quantities from 1 pcs - 38.77 USDGross price for quantities from 1 pcs - 38.77 USD
Net price for quantities from 5 pcs - 36.10 USDGross price for quantities from 5 pcs - 36.10 USD
Net price for quantities from 10 pcs - 33.92 USDGross price for quantities from 10 pcs - 33.92 USD
No. of pieces (Multiplicity: 1)