+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA2KN40P7

Contactor: 4-pole; NO x4; 230VAC; 10A; TeSys D; screw terminals

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CA2KN40P7
TME Symbol:
CA2KN40P7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
230V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
58mm
Gross weight177.83 g
Certificates
EAN code3389110500349
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CA2KN40P7
11 in TME stock
Net price for quantities from 1 pcs - 35.35 USDGross price for quantities from 1 pcs - 35.35 USD
Net price for quantities from 5 pcs - 33.15 USDGross price for quantities from 5 pcs - 33.15 USD
Net price for quantities from 10 pcs - 30.96 USDGross price for quantities from 10 pcs - 30.96 USD
No. of pieces (Multiplicity: 1)