+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA3130AMZ

IC: operational amplifier; 15MHz; Ch: 1; ±2.5÷8VDC,5÷16VDC; SO8

Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
CA3130AMZ
TME Symbol:
CA3130AMZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.5...8V DC/5...16V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
30V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers RENESAS (INTERSIL),
*
CA3130AMZ
0 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 25 pcs - 4.08 USDGross price for quantities from 25 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.89 USDGross price for quantities from 50 pcs - 3.89 USD
Net price for quantities from 100 pcs - 3.82 USDGross price for quantities from 100 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)