+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA3130AMZ96

IC: operational amplifier; 15MHz; Ch: 1; ±2.5÷8VDC,5÷16VDC; SO8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
CA3130AMZ96
TME Symbol:
CA3130AMZ96

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.5...8V DC/5...16V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
30V/μs
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers RENESAS (INTERSIL),
*
CA3130AMZ96
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order