+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CA3140AEZ

IC: operational amplifier; 4.5MHz; Ch: 1; ±2.5÷8VDC,5÷16VDC; DIP8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
CA3140AEZ
TME Symbol:
CA3140AEZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 2.5...8V DC/5...16V DC
Case
DIP8
Operating temperature
-55...125°C
Slew rate
9V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2mV
Gross weight0.485 g
Certificates
See other products in this category: THT operational amplifiers RENESAS (INTERSIL),
*
CA3140AEZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.80 USDGross price for quantities from 5 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs