+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA39/195-XY

Cable-adapter; 50Ω; 990.6mm

Manufacturer: MOBILEMARK

Manufacturer part number:
CA39/195-XY
TME Symbol:
CA39/195-XY

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
cable - adapter
Impedance
50Ω
Cable length
990.6mm
Gross weight76 g
Certificates
See other products in this category: RF antennas MOBILEMARK,
*
CA39/195-XY
0 in TME stock
Net price for quantities from 1 pcs - 29.31 USDGross price for quantities from 1 pcs - 29.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.