+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

934125100 CA 3 LD

Connector: circular; plug; female; IP67; PIN: 4(3+1); 3+PE; 16A; 400V


Manufacturer: HIRSCHMANN

Manufacturer part number:
934125100 CA 3 LD
TME Symbol:
CA3LD

Specification

Manufacturer
HIRSCHMANN
Type of connector
circular
Connector
plug
Kind of connector
female
IP rating
IP67
Number of pins
4 (3+1)
Connector pinout layout
3+PE
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
CA
Locking system
internal thread, threaded joint
Mechanical mounting
for cable
Wire cross-section
2.5mm2
Electrical mounting
screw terminal
Cable external diameter
6...12mm
Spatial orientation
straight
Operating temperature
-40...90°C
Gross weight36.72 g
Certificates
See other products in this category: CA connectors HIRSCHMANN,
See other products from this series.:
*
934125100 CA 3 LD
5232 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 5 pcs - 8.56 USDGross price for quantities from 5 pcs - 8.56 USD
Net price for quantities from 20 pcs - 7.83 USDGross price for quantities from 20 pcs - 7.83 USD
Net price for quantities from 100 pcs - 6.85 USDGross price for quantities from 100 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs