+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA3SK20BD

Contactor: 2-pole; NO x2; 24VDC; 10A; TeSys D; screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CA3SK20BD
TME Symbol:
CA3SK20BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
2-pole
Contacts configuration
NO x2
Control voltage
24V DC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
27mm
Height
56mm
Gross weight124.09 g
Certificates
EAN code3389110564280
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CA3SK20BD
15 in TME stock
Net price for quantities from 1 pcs - 48.26 USDGross price for quantities from 1 pcs - 48.26 USD
Net price for quantities from 5 pcs - 45.24 USDGross price for quantities from 5 pcs - 45.24 USD
Net price for quantities from 10 pcs - 42.23 USDGross price for quantities from 10 pcs - 42.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.