+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA4KN40BW3

Contactor: 4-pole; NO x4; 24VDC; 10A; TeSys D; screw terminals

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CA4KN40BW3
TME Symbol:
CA4KN40BW3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
24V DC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
58mm
Gross weight220.22 g
Certificates
EAN code3389110485813
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CA4KN40BW3
12 in TME stock
Net price for quantities from 1 pcs - 44.15 USDGross price for quantities from 1 pcs - 44.15 USD
Net price for quantities from 5 pcs - 41.40 USDGross price for quantities from 5 pcs - 41.40 USD
Net price for quantities from 10 pcs - 38.64 USDGross price for quantities from 10 pcs - 38.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.