+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA56-21SURKWA

Display: LED; 7-segment; 14.2mm; 0.559"; No.char: 4; red; 31÷72mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
CA56-21SURKWA
TME Symbol:
CA56-21SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.559"
Number of characters
4
Colour
red
Luminosity
31...72mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19x50.3mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight8.195 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
CA56-21SURKWA
258 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 50 pcs - 4.39 USDGross price for quantities from 50 pcs - 4.39 USD
Net price for quantities from 100 pcs - 4.11 USDGross price for quantities from 100 pcs - 4.11 USD
Net price for quantities from 150 pcs - 3.97 USDGross price for quantities from 150 pcs - 3.97 USD
Net price for quantities from 200 pcs - 3.88 USDGross price for quantities from 200 pcs - 3.88 USD
Net price for quantities from 250 pcs - 3.81 USDGross price for quantities from 250 pcs - 3.81 USD
Net price for quantities from 300 pcs - 3.76 USDGross price for quantities from 300 pcs - 3.76 USD
Net price for quantities from 500 pcs - 3.62 USDGross price for quantities from 500 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs