+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA9V-500K

Potentiometer: mounting; 500kΩ; single turn; horizontal; 150mW


Manufacturer: ACP

Manufacturer part number:
CA9V-500K

Alternative designations: CA9PV10-500K A2020

TME Symbol:
CA9V-500K

Specification

Manufacturer
ACP
Type of potentiometer
mounting
Resistance
500kΩ
Kind of potentiometer
single turn
Spatial orientation
horizontal
Power
0.15W
Tolerance
±20%
Manufacturer series
CA9V
Mounting
THT
Track material
carbon
Gross weight0.705 g
Certificates
See other products in this category: Single turn THT trimmers ACP,
See other products from this series.:
*
CA9V-500K
237 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 500 pcs