+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68716

Cable; USB 2.0; USB A socket,USB A plug; 3m; grey; 480Mbps


Manufacturer: GOOBAY

Manufacturer part number:
68716
TME Symbol:
CAB-EXT/3

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
grey
Data transfer rate
0.48Gbps
Cable external diameter
4mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight79.1 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
68716
13 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 3 pcs - 1.99 USDGross price for quantities from 3 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs