+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68875

USB to RS232 converter; D-Sub 9pin plug,USB A plug; 1.5m

Manufacturer: GOOBAY

Manufacturer part number:
68875
TME Symbol:
CAB-RS232

Specification

Manufacturer
GOOBAY
Type of connecting device
USB to RS232 converter
Cable length
1.5m
Insulation colour
transparent
Version
USB 1.1, USB 2.0
Connector colour
transparent
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight121.28 g
Certificates
See other products in this category: Computer cables and adapters GOOBAY,
*
68875
2 in TME stock
Net price for quantities from 1 pcs - 19.92 USDGross price for quantities from 1 pcs - 19.92 USD
Net price for quantities from 3 pcs - 17.25 USDGross price for quantities from 3 pcs - 17.25 USD
Net price for quantities from 5 pcs - 14.74 USDGross price for quantities from 5 pcs - 14.74 USD
Net price for quantities from 10 pcs - 12.85 USDGross price for quantities from 10 pcs - 12.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 60 pcs