+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-USB-A-0.5-GY

Cable; USB 2.0; cables,USB A plug; 0.5m; grey; Cu; 24AWG,28AWG


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-USB-A-0.5-GY
TME Symbol:
CAB-USB-A-0.5-GY

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - cables
Version
USB 2.0
Cable length
0.5m
Insulation colour
grey
Conform to the norm
UL 2725
Kind of core
Cu
Core diameter
24AWG, 28AWG
Shield structure
shielded twofold
Cable external diameter
4.8mm
Cable/adapter structure
  • cables
  • USB A plug
Gross weight25.1 g
Certificates
See other products in this category: USB cables and adapters BQ CABLE,
*
CAB-USB-A-0.5-GY
999 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs