+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-USB2AA/1.0-BK

Cable; USB 2.0; USB A plug,both sides; nickel plated; 1m; black


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-USB2AA/1.0-BK
TME Symbol:
CAB-USB2AA/1.0-BK

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Conform to the norm
UL 2725
Kind of core
CCA
Core diameter
24AWG, 28AWG
Shield structure
shielded twofold
Cable external diameter
4.8mm
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight46.06 g
Certificates
See other products in this category: USB cables and adapters BQ CABLE,
*
CAB-USB2AA/1.0-BK
427 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Packaging method by the manufacturer:Cardboard = 200 pcsCardboard = 250 pcsCardboard = 260 pcs