+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-USB2AAF/1.8G-G

Cable; USB 2.0; USB A socket,USB A plug; gold-plated; 1.8m; grey


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-USB2AAF/1.8G-G
TME Symbol:
CAB-USB2AAF/1.8G-G

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
1.8m
Insulation colour
grey
Conform to the norm
UL 2725
Kind of core
CCA
Core diameter
24AWG, 28AWG
Shield structure
shielded twofold
Cable external diameter
4.8mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight64 g
Certificates
See other products in this category: USB cables and adapters BQ CABLE,
*
CAB-USB2AAF/1.8G-G
161 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.