+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB458RF-0200-A-1

Cable; 0.2m; IPEX MHF 1,SMA female; black; 0÷6GHz; 50Ω; IP68

Manufacturer: GCT

Manufacturer part number:
CAB458RF-0200-A-1
TME Symbol:
CAB458RF-0200-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Cable length
0.2m
Insulation colour
black
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP68
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • IPEX MHF 1
  • SMA female
Connector variant
  • angled
  • straight
  • with o-ring seal
Gross weight4.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB458RF-0200-A-1
0 in TME stock
Net price for quantities from 250 pcs - 12.65 USDGross price for quantities from 250 pcs - 12.65 USD
Net price for quantities from 500 pcs - 11.06 USDGross price for quantities from 500 pcs - 11.06 USD
No. of pieces (Multiplicity: 250)