+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10005983

Connector: pin strips; jumper; female; 2.54mm; 1x2; Type: closed


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10005983

Alternative designations: CAB 4 GR

TME Symbol:
CAB4GR

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Connector variant
closed
Colour
red
Gross weight0.09 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10005983
1264 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 6 pcs - 0.17 USDGross price for quantities from 6 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs