+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB606RF-0914-A-1

Cable; 0.914m; SMA male,SMA female; black; 0÷6GHz; 50Ω; IP69K


Manufacturer: GCT

Manufacturer part number:
CAB606RF-0914-A-1
TME Symbol:
CAB606RF-0914-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
ALSR-100
Cable length
0.914m
Insulation colour
black
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP69K
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • SMA female
  • SMA male
Connector variant
  • straight
  • with o-ring seal
Gross weight38.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB606RF-0914-A-1
0 in TME stock
Net price for quantities from 250 pcs - 19.54 USDGross price for quantities from 250 pcs - 19.54 USD
Net price for quantities from 500 pcs - 17.10 USDGross price for quantities from 500 pcs - 17.10 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.