+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB661RF-0305-1

Cable; 0.305m; SMA male,both sides; brown; straight; 0÷12.4GHz

Manufacturer: GCT

Manufacturer part number:
CAB661RF-0305-1
TME Symbol:
CAB661RF-0305-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.305m
Insulation colour
brown
Connector variant
straight
Frequency
0...12.4GHz
Impedance
50Ω
Operating temperature
-40...125°C
Cable/adapter structure
  • both sides
  • SMA male
Gross weight10.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB661RF-0305-1
0 in TME stock
Net price for quantities from 250 pcs - 12.97 USDGross price for quantities from 250 pcs - 12.97 USD
Net price for quantities from 500 pcs - 11.28 USDGross price for quantities from 500 pcs - 11.28 USD
No. of pieces (Multiplicity: 250)