+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB716RF-0300-A-1

Cable; 0.3m; IPEX MHF 4,SMA female; grey; 6GHz; 50Ω; IP67; -40÷85°C

NEW

Manufacturer: GCT

Manufacturer part number:
CAB716RF-0300-A-1
TME Symbol:
CAB716RF-0300-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Cable length
0.3m
Insulation colour
grey
Frequency
6GHz
Impedance
50Ω
IP rating
IP67
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • IPEX MHF 4
  • SMA female
Connector variant
  • straight
  • with o-ring seal
  • with washer and nut assembled
Gross weight5.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB716RF-0300-A-1
0 in TME stock
Net price for quantities from 1000 pcs - 2.96 USDGross price for quantities from 1000 pcs - 2.96 USD
Net price for quantities from 2000 pcs - 2.58 USDGross price for quantities from 2000 pcs - 2.58 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.