+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB728RF-2743-1

Cable; 2.743m; SMA male,SMA female; black; straight; 6GHz; 50Ω

NEW

Manufacturer: GCT

Manufacturer part number:
CAB728RF-2743-1
TME Symbol:
CAB728RF-2743-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
2.743m
Insulation colour
black
Connector variant
straight
Frequency
6GHz
Impedance
50Ω
Operating temperature
-40...105°C
Cable/adapter structure
  • SMA female
  • SMA male
Gross weight108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB728RF-2743-1
0 in TME stock
Net price for quantities from 500 pcs - 4.87 USDGross price for quantities from 500 pcs - 4.87 USD
Net price for quantities from 1000 pcs - 4.27 USDGross price for quantities from 1000 pcs - 4.27 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.