+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50432

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket; 3m


Manufacturer: GOOBAY

Manufacturer part number:
50432
TME Symbol:
CABLE-403/3.5-3

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
stereo
Cable length
3m
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket
Gross weight69.8 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50432
151 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 20 pcs - 1.26 USDGross price for quantities from 20 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcsCardboard = 200 pcs