+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50431

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket; 2m


Manufacturer: GOOBAY

Manufacturer part number:
50431
TME Symbol:
CABLE-403/3.5

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
stereo
Cable length
2m
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket
Gross weight49.89 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50431
65 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.19 USDGross price for quantities from 5 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 20 pcs - 0.97 USDGross price for quantities from 20 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs