+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51659

Cable; Jack 3.5mm 3pin plug,both sides; 2.5m; black; Øcable: 4mm


Manufacturer: GOOBAY

Manufacturer part number:
51659
TME Symbol:
CABLE-404-2.5

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
round, stereo
Cable length
2.5m
Insulation colour
black
Kind of core
Cu
Cable external diameter
4mm
Shield structure
galwanized steel wire braid
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight66.1 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
51659
86 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs