+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50931

Cable; Jack 3.5mm 3pin plug,both sides; 10m; PVC


Manufacturer: GOOBAY

Manufacturer part number:
50931
TME Symbol:
CABLE-404/10

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
stereo
Cable length
10m
Kind of core
CCS
Shield structure
galwanized steel wire braid, shielded
Wire insulation material
PVC
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight223.01 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50931
24 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.46 USDGross price for quantities from 5 pcs - 3.46 USD
Net price for quantities from 10 pcs - 3.13 USDGross price for quantities from 10 pcs - 3.13 USD
Net price for quantities from 20 pcs - 2.82 USDGross price for quantities from 20 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.