+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50600

Cable; Jack 3.5mm 3pin plug,RCA socket x2; 0.2m


Manufacturer: GOOBAY

Manufacturer part number:
50600
TME Symbol:
CABLE-406

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - RCA
Version
stereo
Cable length
0.2m
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA socket x2
Gross weight15.8 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50600
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs