+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50459

Cable; Jack 2.5mm 3pin plug,Jack 3.5mm 3pin plug; 2m; black


Manufacturer: GOOBAY

Manufacturer part number:
50459
TME Symbol:
CABLE-409

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
stereo
Cable length
2m
Insulation colour
black
Kind of core
CCS
Cable/adapter structure
  • Jack 2.5mm 3pin plug
  • Jack 3.5mm 3pin plug
Gross weight51.23 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50459
17 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 20 pcs - 1.41 USDGross price for quantities from 20 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs