+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50025

Cable; RCA socket x2,RCA plug x2; 1.5m; Plating: nickel plated


Manufacturer: GOOBAY

Manufacturer part number:
50025
TME Symbol:
CABLE-451

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
1.5m
Contact plating
nickel plated
Cable/adapter structure
  • RCA plug x2
  • RCA socket x2
Gross weight46.84 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50025
31 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 20 pcs - 1.01 USDGross price for quantities from 20 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs