+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50027

Cable; RCA socket x2,RCA plug x2; 5m; Plating: nickel plated


Manufacturer: GOOBAY

Manufacturer part number:
50027
TME Symbol:
CABLE-451/5

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
nickel plated
Cable/adapter structure
  • RCA plug x2
  • RCA socket x2
Gross weight118.7 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50027
17 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 20 pcs - 1.54 USDGross price for quantities from 20 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs