+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50030

Cable; RCA plug x2,both sides; 5m; Plating: nickel plated


Manufacturer: GOOBAY

Manufacturer part number:
50030
TME Symbol:
CABLE-452/5

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
nickel plated
Kind of core
CCS
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight136.7 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50030
12 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 20 pcs - 1.46 USDGross price for quantities from 20 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs