+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50038

Cable; RCA plug,both sides; 2m; Plating: nickel plated


Manufacturer: GOOBAY

Manufacturer part number:
50038
TME Symbol:
CABLE-456

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
2m
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight51.07 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50038
81 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 3 pcs - 1.24 USDGross price for quantities from 3 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs