+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50018

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1.5m; black


Manufacturer: GOOBAY

Manufacturer part number:
50018
TME Symbol:
CABLE-458

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - RCA
Version
stereo
Cable length
1.5m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight39.85 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50018
70 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 150 pcsCardboard = 300 pcs