+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50413

Cable; 0.5m; BNC male,both sides; black; 75Ω

Manufacturer: GOOBAY

Manufacturer part number:
50413
TME Symbol:
CABLE-505-75-0.5

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
0.5m
Insulation colour
black
Impedance
75Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight35.48 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
50413
32 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 20 pcs - 1.94 USDGross price for quantities from 20 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs