+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50423

Cable; 1m; BNC male,both sides; black; 75Ω


Manufacturer: GOOBAY

Manufacturer part number:
50423
TME Symbol:
CABLE-505-75-1

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
1m
Insulation colour
black
Impedance
75Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight50.17 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
50423
1 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 20 pcs - 2.02 USDGross price for quantities from 20 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 80 pcsCardboard = 160 pcs