+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50075

Cable; 10m; BNC male,both sides; black; 75Ω


Manufacturer: GOOBAY

Manufacturer part number:
50075
TME Symbol:
CABLE-505-75-10

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
10m
Insulation colour
black
Impedance
75Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight338.49 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
50075
66 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 4 pcs - 6.65 USDGross price for quantities from 4 pcs - 6.65 USD
Net price for quantities from 8 pcs - 5.99 USDGross price for quantities from 8 pcs - 5.99 USD
Net price for quantities from 16 pcs - 5.33 USDGross price for quantities from 16 pcs - 5.33 USD
Net price for quantities from 32 pcs - 4.65 USDGross price for quantities from 32 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcsCardboard = 32 pcs