+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50074

Cable; 5m; BNC male,both sides; black; 75Ω


Manufacturer: GOOBAY

Manufacturer part number:
50074
TME Symbol:
CABLE-505-75-5

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
5m
Insulation colour
black
Impedance
75Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight186.3 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
50074
20 in TME stock
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 5.09 USD
Net price for quantities from 5 pcs - 4.44 USDGross price for quantities from 5 pcs - 4.44 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 30 pcs - 3.54 USDGross price for quantities from 30 pcs - 3.54 USD
Net price for quantities from 60 pcs - 3.11 USDGross price for quantities from 60 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcsCardboard = 60 pcs