+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50380

Cable; RCA plug x3,both sides; 1.5m; Plating: nickel plated

Manufacturer: GOOBAY

Manufacturer part number:
50380
TME Symbol:
CABLE-521

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
1.5m
Contact plating
nickel plated
Cable/adapter structure
  • both sides
  • RCA plug x3
Gross weight64.8 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50380
51 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 20 pcs - 1.42 USDGross price for quantities from 20 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs