+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50139

Cable; RCA plug x3,both sides; 1.5m; Plating: gold-plated

Manufacturer: GOOBAY

Manufacturer part number:
50139
TME Symbol:
CABLE-522

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
1.5m
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • RCA plug x3
Gross weight88.8 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50139
8 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 3 pcs - 2.86 USDGross price for quantities from 3 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs