+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50140

Cable; RCA plug x3,both sides; 5m; Plating: gold-plated


Manufacturer: GOOBAY

Manufacturer part number:
50140
TME Symbol:
CABLE-522/5

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
5m
Contact plating
gold-plated
Cable/adapter structure
  • both sides
  • RCA plug x3
Gross weight223 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50140
45 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 3 pcs - 4.55 USDGross price for quantities from 3 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.