+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAD50E7

Contactor: 5-pole; NO x5; 48VAC; 10A; TeSys D; screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CAD50E7
TME Symbol:
CAD50E7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
5-pole
Contacts configuration
NO x5
Control voltage
48V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
TeSys D
Leads
screw terminals
Width
45mm
Height
77mm
Insulation voltage
690V
Operating temperature
-40...70°C
Gross weight355.3 g
Certificates
EAN code3389110402933
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CAD50E7
10 in TME stock
Net price for quantities from 1 pcs - 46.35 USDGross price for quantities from 1 pcs - 46.35 USD
Net price for quantities from 5 pcs - 43.46 USDGross price for quantities from 5 pcs - 43.46 USD
Net price for quantities from 10 pcs - 40.56 USDGross price for quantities from 10 pcs - 40.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.