+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAE22Q5

Contactor: 4-pole; NC x2 + NO x2; 380VAC; 10A; Easy TeSys; IP2X


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CAE22Q5
TME Symbol:
CAE22Q5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
380V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
Easy TeSys
Leads
screw terminals
IP rating
IP2X
Operating temperature
-20...70°C
Gross weight293.8 g
Certificates
EAN code3606480329340
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CAE22Q5
0 in TME stock
Net price for quantities from 1 pcs - 48.86 USDGross price for quantities from 1 pcs - 48.86 USD
Net price for quantities from 5 pcs - 45.81 USDGross price for quantities from 5 pcs - 45.81 USD
Net price for quantities from 10 pcs - 42.76 USDGross price for quantities from 10 pcs - 42.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.