+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAE40U5

Contactor: 4-pole; NO x4; 240VAC; 10A; Easy TeSys; screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CAE40U5
TME Symbol:
CAE40U5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
240V AC
Max. operating current
10A
Mounting
for DIN rail mounting, on panel
Manufacturer series
Easy TeSys
Leads
screw terminals
IP rating
IP2X
Operating temperature
-20...70°C
Gross weight305 g
Certificates
EAN code3606480329203
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
See other products from this series.:
*
CAE40U5
0 in TME stock
Net price for quantities from 1 pcs - 42.10 USDGross price for quantities from 1 pcs - 42.10 USD
Net price for quantities from 5 pcs - 39.21 USDGross price for quantities from 5 pcs - 39.21 USD
Net price for quantities from 10 pcs - 36.84 USDGross price for quantities from 10 pcs - 36.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.