+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAE4102003M

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu; 3m


Manufacturer: BELDEN

Manufacturer part number:
CAE4102003M
TME Symbol:
CAE4102003M

Specification

Manufacturer
BELDEN
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Cable length
3m
Wire insulation material
LSZH
Insulation colour
red
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Resistance to
fire
Cable external diameter
6.1mm
Cable structure
4x2x26AWG
Kind of material
no flame propagation
Operating temperature
-40...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight130 g
Certificates
See other products in this category: RJ45 Cables and Adapters BELDEN,
*
CAE4102003M
0 in TME stock
Net price for quantities from 1 pcs - 18.70 USDGross price for quantities from 1 pcs - 18.70 USD
Net price for quantities from 3 pcs - 16.83 USDGross price for quantities from 3 pcs - 16.83 USD
Net price for quantities from 5 pcs - 14.96 USDGross price for quantities from 5 pcs - 14.96 USD
Net price for quantities from 10 pcs - 13.08 USDGross price for quantities from 10 pcs - 13.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.