+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAF-0.5-47

Inductor: wire; THT; 47mH; 500mA; R: 1.39Ω; Inductor: toroidal


Manufacturer: TALEMA

Manufacturer part number:
CAF-0.5-47
TME Symbol:
CAF-0.5-47

Specification

Manufacturer
TALEMA
Type of inductor
wire
Mounting
THT
Inductance
47mH
Operating current
0.5A
Resistance
1.39Ω
Kind of inductor
toroidal
Gross weight8.7 g
Certificates
See other products in this category: Inductors TALEMA,
*
CAF-0.5-47
0 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.