+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAF-2.0-6.8

Inductor: wire; THT; 2A; R: 148mΩ; ±30%; horizontal; 250VAC; 6.8mH

Manufacturer: TALEMA

Manufacturer part number:
CAF-2.0-6.8
TME Symbol:
CAF-2.0-6.8

Specification

Manufacturer
TALEMA
Type of inductor
wire
Mounting
THT
Operating current
2A
Resistance
148mΩ
Tolerance
±30%
Test frequency
10kHz
Spatial orientation
horizontal
Operating voltage
250V AC
Kind of inductor
common mode, common mode, toroidal
Inductor application
mains filters
Terminal pitch
15x25mm
Inductance of individual winding
6.8mH
Number of windings
2
C dimension
27.5mm
D dimension
27mm
E dimension
17.5mm
F dimension
15mm
Dimension G
25mm
Test voltage AC
1.5kV
Operating temperature
-40...125°C
Dimensions
Gross weight15.15 g
Certificates
See other products in this category: Inductors TALEMA,
*
CAF-2.0-6.8
2 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
Net price for quantities from 25 pcs - 5.58 USDGross price for quantities from 25 pcs - 5.58 USD
Net price for quantities from 100 pcs - 5.01 USDGross price for quantities from 100 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.