+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAF-7.8-1.0

Inductor: wire; THT; 7.8A; R: 9mΩ; ±30%; horizontal; 250VAC; 1mH


Manufacturer: TALEMA

Manufacturer part number:
CAF-7.8-1.0
TME Symbol:
CAF-7.8-1.0

Specification

Manufacturer
TALEMA
Type of inductor
wire
Mounting
THT
Operating current
7.8A
Resistance
9mΩ
Tolerance
±30%
Test frequency
10kHz
Spatial orientation
horizontal
Operating voltage
250V AC
Kind of inductor
common mode, common mode, toroidal
Inductor application
mains filters
Terminal pitch
20x30mm
Inductance of individual winding
1mH
Number of windings
2
C dimension
32.5mm
D dimension
32mm
E dimension
20mm
F dimension
20mm
Dimension G
30mm
Test voltage AC
1.5kV
Operating temperature
-40...125°C
Dimensions
Gross weight33.69 g
Certificates
See other products in this category: Inductors TALEMA,
*
CAF-7.8-1.0
81 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 5 pcs - 9.01 USDGross price for quantities from 5 pcs - 9.01 USD
Net price for quantities from 25 pcs - 8.18 USDGross price for quantities from 25 pcs - 8.18 USD
Net price for quantities from 70 pcs - 7.78 USDGross price for quantities from 70 pcs - 7.78 USD
Net price for quantities from 140 pcs - 7.56 USDGross price for quantities from 140 pcs - 7.56 USD
Net price for quantities from 280 pcs - 7.45 USDGross price for quantities from 280 pcs - 7.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 70 pcs