+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAJY000001

Cable; USB 2.0; Apple Lightning plug,USB A plug; 1.2m; black


Manufacturer: BASEUS

Manufacturer part number:
CAJY000001
TME Symbol:
CAJY000001

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.2m
Insulation colour
black
Braid material
textile
Standard
Power Delivery
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight45.8 g
Certificates
EAN code6932172602680
See other products in this category: USB cables and adapters BASEUS,
*
CAJY000001
26 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 5 pcs - 4.07 USDGross price for quantities from 5 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 20 pcs - 3.59 USDGross price for quantities from 20 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.