+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAJY000503

Cable; USB 2.0; USB A plug,USB C plug; 2m; blue; textile; 100W

Manufacturer: BASEUS

Manufacturer part number:
CAJY000503
TME Symbol:
CAJY000503

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Insulation colour
blue
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight81.1 g
Certificates
EAN code6932172602840
See other products in this category: USB cables and adapters BASEUS,
*
CAJY000503
9 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 5 pcs - 5.06 USDGross price for quantities from 5 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.75 USDGross price for quantities from 10 pcs - 4.75 USD
Net price for quantities from 20 pcs - 4.43 USDGross price for quantities from 20 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)