+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAJY000603

Cable; USB 2.0; USB C plug,both sides; 1.2m; blue; textile; 100W

Manufacturer: BASEUS

Manufacturer part number:
CAJY000603
TME Symbol:
CAJY000603

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.2m
Insulation colour
blue
Braid material
textile
Power
0.1kW
Standard
Power Delivery, Quick Charge
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight50.49 g
Certificates
EAN code6932172602871
See other products in this category: USB cables and adapters BASEUS,
*
CAJY000603
6 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 5 pcs - 5.38 USDGross price for quantities from 5 pcs - 5.38 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
Net price for quantities from 20 pcs - 4.71 USDGross price for quantities from 20 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)